- 홈 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0603-R068J-T
설명
+
Fixed Inductor 68nH 350mA 380 Mohm
Search Keywords: AISC0603R068JT
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Abracon
-
부품 번호:AISC-0603-R068J-T
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
3000
다수:
3000
14 Weeks
배송 가능
9. 7. 26
PRICE (USD)
수량
Unit Price
3,000
$0.0955
6,000
$0.0913
9,000
$0.0900
12,000
$0.0887
27,000
$0.0863
51,000
$0.0789
102,000
$0.0697
150,000 +
$0.0696
Click for Quote
Log in
특별 가격 잠금 해제