Image is representational - see manufacturer specifications

Abracon Authorized Distributor

AISC-0603-R0095J-T

Inductor RF Wirewound 0.0095uH 5% 250MHz 26Q-Factor Ceramic 0.54A 0.16Ohm DCR 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor RF Wirewound 0.0095uH 5% 250MHz 26Q-Factor Ceramic 0.54A 0.16Ohm DCR 0603 T/R
Search Keywords: AISC0603R0095JT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abracon
Part No: AISC-0603-R0095J-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 0.0095 uH
Type: RF7105
Tolerance: 57104%
Technology: Wirewound7103
Maximum DC Current: 0.54 A
Maximum DC Resistance: 0.16 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AISC-0603-R0095J-T RoHS compliant?
Yes, AISC-0603-R0095J-T is RoHS compliant.
What is the lead time for AISC-0603-R0095J-T?
The standard lead time for AISC-0603-R0095J-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,974
Ships today, if you order in You may purchase all in-stock quantity of 1,974
Stock lot only:
1974
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1071
3,000
$0.0974
6,000
$0.0902
9,000
$0.0888
12,000
$0.0874
27,000
$0.0811
51,000
$0.0765
102,000
$0.0763
150,000 +
$0.0761
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!