- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0603HP-4N3B-T
Description
+
Fixed Inductor 4.3nH 1.5A 45 Mohm SMD
Search Keywords: AISC0603HP4N3BT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0603HP-4N3B-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3,000
$0.2014
6,000
$0.1958
9,000
$0.1808
12,000
$0.1804
27,000
$0.1645
51,000
$0.1566
102,000 +
$0.1468
Click for Quote
Log in
to unlock special pricing