- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0603F-R22J-T
Description
+
Fixed Inductor 220nH 650mA 200 Mohm
Search Keywords: AISC0603FR22JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0603F-R22J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1706
6,000
$0.1667
9,000
$0.1643
12,000
$0.1599
27,000
$0.1501
51,000
$0.1416
102,000 +
$0.1332
Click for Quote
Log in
to unlock special pricing