- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0603F-R10K-T
Description
+
Fixed Inductor 100nH 850mA 110 Mohm
Search Keywords: AISC0603FR10KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0603F-R10K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
3,000
$0.1380
6,000
$0.1371
9,000
$0.1343
12,000
$0.1320
27,000
$0.1250
51,000
$0.1205
102,000
$0.1153
150,000 +
$0.1150
Click for Quote
Log in
to unlock special pricing