- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0603F-6R8J-T
Description
+
Fixed Inductor 6.8uH 130mA 4 ohm SMD
Search Keywords: AISC0603F6R8JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0603F-6R8J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,500
$0.3080
3,000
$0.2310
4,500
$0.2156
6,000 +
$0.2113
Click for Quote
Log in
to unlock special pricing