- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0402HP-10NJ-T
Description
+
Fixed Inductor 10nH 1.3A 85 Mohm SMD
Search Keywords: AISC0402HP10NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0402HP-10NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,500
$0.0820
5,000
$0.0802
7,500
$0.0797
10,000
$0.0795
30,000
$0.0781
50,000
$0.0766
100,000
$0.0619
150,000 +
$0.0618
Click for Quote
Log in
to unlock special pricing