- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0402F-33NM-T
Abracon
AISC-0402F-33NM-T
Ind 33.00 Nh 1.400 A 60.00 Mohm
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind 33.00 Nh 1.400 A 60.00 Mohm
Search Keywords: AISC0402F33NMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0402F-33NM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Frequently Asked Questions
Is AISC-0402F-33NM-T RoHS compliant?
Yes, AISC-0402F-33NM-T is RoHS compliant.
What is the lead time for AISC-0402F-33NM-T?
The standard lead time for AISC-0402F-33NM-T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
2,500
$0.5460
5,000
$0.3360
7,500
$0.2660
10,000 +
$0.2607
Click for Quote
Log in
to unlock special pricing