- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0402-68NG-T
Description
+
Fixed Inductor 68nH 100mA 1120 Mohm
Search Keywords: AISC040268NGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0402-68NG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0606
7,500
$0.0580
10,000
$0.0578
30,000
$0.0548
50,000
$0.0547
100,000
$0.0487
150,000
$0.0486
250,000 +
$0.0484
Click for Quote
Log in
to unlock special pricing