- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0402-5N6J-T
Description
+
Fixed Inductor 5.6nH 760mA 83 Mohm
Search Keywords: AISC04025N6JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0402-5N6J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,500
$0.1000
5,000
$0.0957
7,500
$0.0954
10,000
$0.0943
30,000
$0.0904
50,000
$0.0829
100,000
$0.0737
150,000 +
$0.0735
Click for Quote
Log in
to unlock special pricing