- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0402-3N6J-T
Description
+
Fixed Inductor 3.6nH 840mA 66 Mohm
Search Keywords: AISC04023N6JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0402-3N6J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$0.1346
5,000
$0.1010
7,500
$0.0942
10,000 +
$0.0924
Click for Quote
Log in
to unlock special pricing