- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AISC-0402-3N3J-T
Abracon
AISC-0402-3N3J-T
Fixed Inductor 3.3nH 840mA 66 Mohm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fixed Inductor 3.3nH 840mA 66 Mohm
Search Keywords: AISC04023N3JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AISC-0402-3N3J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is AISC-0402-3N3J-T RoHS compliant?
Yes, AISC-0402-3N3J-T is RoHS compliant.
What is the lead time for AISC-0402-3N3J-T?
The standard lead time for AISC-0402-3N3J-T is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
10000
12 Weeks
can ship
11/23/26