- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-06-331K
Abracon
AIRD-06-331K
Fixed Inductor 330uH 1.6A 305 Mohm Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fixed Inductor 330uH 1.6A 305 Mohm Through Hole
Search Keywords: AIRD06331K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIRD-06-331K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is AIRD-06-331K RoHS compliant?
Yes, AIRD-06-331K is RoHS compliant.
What is the lead time for AIRD-06-331K?
The standard lead time for AIRD-06-331K is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
50
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
200
$3.73
400
$2.30
600
$1.82
800 +
$1.78
Click for Quote
Log in
to unlock special pricing