- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-03-681K
Description
+
Fixed Inductor 680uH 2.8A 256 Mohm Through Hole
Search Keywords: AIRD03681K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIRD-03-681K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
50
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$3.98
200
$2.98
300
$2.79
400 +
$2.73
Click for Quote
Log in
to unlock special pricing