- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-03-152K
Description
+
Fixed Inductor 1.5mH 2A 518 Mohm Through Hole
Search Keywords: AIRD03152K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIRD-03-152K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$2.84
100
$2.78
250
$2.70
500
$2.65
1,000
$2.59
2,500 +
$2.51
Click for Quote
Log in
to unlock special pricing