- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-03-102K
Description
+
Inductor Power Unshielded Drum Core 1000uH 10% 100KHz Ferrite 4.1A 0.426Ohm DCR RDL
Search Keywords: AIRD03102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIRD-03-102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:AIRD-03
-
Core Material:Ferrite7056
-
Dimension:21.4 x 287073mm
-
Failure Rate:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$3.949
50
$3.590
100
$3.580
250
$3.330
500
$3.150
1,000
$3.140
2,500
$2.990
5,000
$2.950
7,500 +
$2.940
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT