- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-02-820K
Description
+
Fixed Inductor 82uH 4.8A 60 Mohm Through Hole
Search Keywords: AIRD02820K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIRD-02-820K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
50
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
200
$3.65
400
$2.24
600
$1.78
800 +
$1.74
Click for Quote
Log in
to unlock special pricing