- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-01-331K
Abracon
AIRD-01-331K
Fixed Inductor 330uH 1.3A 336 Mohm Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fixed Inductor 330uH 1.3A 336 Mohm Through Hole
Search Keywords: AIRD01331K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIRD-01-331K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is AIRD-01-331K RoHS compliant?
Yes, AIRD-01-331K is RoHS compliant.
What is the lead time for AIRD-01-331K?
The standard lead time for AIRD-01-331K is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$5.15
500
$3.17
750
$2.51
1,000 +
$2.46
Click for Quote
Log in
to unlock special pricing