- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-01-121K
Description
+
Fixed Inductor 120uH 2A 127 Mohm Through Hole
Search Keywords: AIRD01121K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIRD-01-121K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$4.401
50
$3.076
100
$2.876
250
$2.786
500
$2.671
750
$2.645
1,000 +
$2.618
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT