- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIML-1206-R068M-T
Description
+
Fixed Inductor 68nH 300mA 250 Mohm
Search Keywords: AIML1206R068MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIML-1206-R068M-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7,500
$0.1768
15,000
$0.1088
22,500
$0.0861
30,000 +
$0.0844
Click for Quote
Log in
to unlock special pricing