- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIML-1206-4R7K-T
Description
+
Fixed Inductor 4.7uH 50mA 700 Mohm
Search Keywords: AIML12064R7KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIML-1206-4R7K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.1030
6,000
$0.0986
9,000
$0.0971
12,000
$0.0958
27,000
$0.0932
51,000
$0.0895
102,000
$0.0892
150,000 +
$0.0883
Click for Quote
Log in
to unlock special pricing