- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIML-1206-1R0K-T
Abracon
AIML-1206-1R0K-T
Inductor RF Shielded Multi-Layer 1uH 10% 10MHz 50Q-Factor Ferrite 0.1A 0.4Ohm DCR 1206 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIML-1206-1R0K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:1 uH
-
Type:RF7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Multi-Layer7103
-
Maximum DC Current:0.1 A
-
Maximum DC Resistance:0.4 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102