- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIML-1206-100K-T
Description
+
Fixed Inductor 10uH 25mA 800 Mohm SMD
Search Keywords: AIML1206100KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIML-1206-100K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3,000
$0.1044
6,000
$0.0927
9,000
$0.0925
12,000
$0.0922
27,000
$0.0920
51,000
$0.0909
102,000
$0.0907
150,000 +
$0.0904
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT