- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIML-0805-270K-T
Description
+
Fixed Inductor 27uH 5mA 1.15 ohm SMD
Search Keywords: AIML0805270KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIML-0805-270K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.0530
6,000
$0.0529
9,000
$0.0507
12,000
$0.0506
27,000
$0.0493
51,000
$0.0479
102,000
$0.0461
150,000 +
$0.0459
Click for Quote
Log in
to unlock special pricing