- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIML-0805-1R0K-T
Description
+
Fixed Inductor 1uH 50mA 400 Mohm SMD
Search Keywords: AIML08051R0KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIML-0805-1R0K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4,000
$0.0424
8,000
$0.0423
12,000
$0.0406
28,000
$0.0394
52,000
$0.0370
100,000
$0.0355
152,000
$0.0354
252,000 +
$0.0354
Click for Quote
Log in
to unlock special pricing