- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-0805-R10J-T
Description
+
Fixed Inductor 100nH 300mA 900 Mohm
Search Keywords: AIMC0805R10JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-0805-R10J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
4,000
$0.1101
8,000
$0.1086
12,000
$0.1070
28,000
$0.1041
52,000
$0.0947
100,000
$0.0908
152,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing