- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-0805-10NJ-T
Description
+
Fixed Inductor 10nH 300mA 300 Mohm
Search Keywords: AIMC080510NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-0805-10NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1092
8,000
$0.1067
12,000
$0.1052
28,000
$0.1020
52,000
$0.0947
100,000
$0.0887
152,000 +
$0.0824
Click for Quote
Log in
to unlock special pricing