- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-06UHQ-R11H-T
Description
+
Multilayer RF Inductor - 110nH ±3% - 80mA - DCR:8 Ohm - SMD 0.6x0.3x0.4mm - Tape&Reel
Search Keywords: AIMC06UHQR11HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-06UHQ-R11H-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15,000
$0.0290
30,000
$0.0257
60,000
$0.0247
105,000
$0.0246
150,000
$0.0237
255,000
$0.0236
510,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments