- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-0603-27NJ-T
Description
+
Fixed Inductor 27nH 300mA 450 Mohm
Search Keywords: AIMC060327NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-0603-27NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,000
$0.1054
8,000
$0.1042
12,000
$0.1035
28,000
$0.0965
52,000
$0.0954
100,000
$0.0922
152,000 +
$0.0919
Click for Quote
Log in
to unlock special pricing