- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-0603-15NJ-T
Description
+
Fixed Inductor 15nH 300mA 320 Mohm
Search Keywords: AIMC060315NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-0603-15NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0302
8,000
$0.0274
28,000
$0.0248
52,000
$0.0243
100,000
$0.0242
152,000
$0.0242
252,000
$0.0241
500,000 +
$0.0241
Click for Quote
Log in
to unlock special pricing