- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-0402HQ-3N3C-T
Description
+
Fixed Inductor 3.3nH 0.7A 90 Mohm
Search Keywords: AIMC0402HQ3N3CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-0402HQ-3N3C-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2,500
$0.1320
5,000
$0.0990
7,500
$0.0924
10,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing