- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-0402HQ-15NG-T
Description
+
Fixed Inductor 15nH 0.43A 220 Mohm
Search Keywords: AIMC0402HQ15NGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-0402HQ-15NG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10,000
$0.0435
30,000
$0.0423
50,000
$0.0370
100,000
$0.0288
150,000
$0.0276
250,000
$0.0276
500,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing