- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIMC-0201-5N1H-T
Description
+
Fixed Inductor 5.1uH 350mA 400 Mohm
Search Keywords: AIMC02015N1HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIMC-0201-5N1H-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
15,000
$0.0167
30,000
$0.0159
60,000
$0.0157
105,000
$0.0137
150,000
$0.0137
255,000
$0.0132
510,000 +
$0.0131
Click for Quote
Log in
to unlock special pricing