AICC-02-470K-T

Abracon

Inductor 47uH 0.205A 2600m

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor 47uH 0.205A 2600m
Search Keywords: AICC02470KT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Abracon
  • Número do item:
    AICC-02-470K-T
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
2500
10 Weeks Pode enviar 13/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
2 500
$0.1455
5 000
$0.1391
10 000
$0.1268
25 000
$0.1233
50 000
$0.1184
100 000
$0.1053
150 000 +
$0.1039
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!