- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AICC-02-180K-T
Description
+
Inductor 18uH 0.315A 1200m
Search Keywords: AICC02180KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AICC-02-180K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,500
$0.1455
5,000
$0.1391
10,000
$0.1268
25,000
$0.1233
50,000
$0.1184
100,000
$0.1053
150,000 +
$0.1039
Click for Quote
Log in
to unlock special pricing