- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIAP-03-470K
Description
+
Fixed Inductor 47uH 3.98A 35 Mohm Through Hole
Search Keywords: AIAP03470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAP-03-470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,018
Can Ship immediately
Minimum Order Quantity:
64
Order Increment:
64
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
64
$0.704
256
$0.630
512
$0.615
1,024
$0.602
2,560
$0.590
5,056
$0.568
7,552
$0.553
10,048 +
$0.552
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments