- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIAP-03-272K
Description
+
Fixed Inductor 2.7mH 530mA 2.06 ohm
Search Keywords: AIAP03272K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAP-03-272K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
512
Can Ship immediately
Minimum Order Quantity:
102
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
102
$0.8905
256
$0.8242
512
$0.7915
1,024
$0.7579
2,560
$0.7140
5,056
$0.6661
7,552
$0.6314
10,048 +
$0.6181
Click for Quote
Log in
to unlock special pricing