- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIAP-03-150K
Description
+
Fixed Inductor 15uH 7.34A 22 Mohm Through Hole
Search Keywords: AIAP03150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAP-03-150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
Order Increment:
64
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
64
$0.988
256
$0.803
512
$0.767
1,024
$0.734
2,560
$0.704
5,056
$0.668
7,552
$0.651
10,048 +
$0.649
Click for Quote
Log in
to unlock special pricing