- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIAP-02-822K
Abracon
AIAP-02-822K
Fixed Inductor 8.2mH 140mA 20.8 ohm
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Fixed Inductor 8.2mH 140mA 20.8 ohm
Search Keywords: AIAP02822K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAP-02-822K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
105
Product Guides
+
Frequently Asked Questions
Is AIAP-02-822K RoHS compliant?
Yes, AIAP-02-822K is RoHS compliant.
What is the lead time for AIAP-02-822K?
The standard lead time for AIAP-02-822K is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
105
Order Increment:
105
16 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
105
$0.4308
525
$0.3500
1,050
$0.3491
2,520
$0.3200
5,040
$0.3068
7,560
$0.3061
10,080
$0.3053
15,015 +
$0.2987
Click for Quote
Log in
to unlock special pricing