- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIAP-02-330K
Description
+
Fixed Inductor 33uH 2.2A 76 Mohm Through Hole
Search Keywords: AIAP02330K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAP-02-330K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
105
Order Increment:
105
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
105
$0.4308
525
$0.3500
1,050
$0.3491
2,520
$0.3200
5,040
$0.2986
7,560
$0.2918
10,080
$0.2911
15,015 +
$0.2760
Click for Quote
Log in
to unlock special pricing