- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIAP-02-222K
Description
+
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz Ferrite 0.27A 4.48Ohm DCR AXL Bag
Search Keywords: AIAP02222K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAP-02-222K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Inductance:2200 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:107080%
-
Technology:Wirewound7078
-
Maximum DC Resistance:4.48 Ohm
-
Maximum DC Current:0.27(Typ) A
-
Protection Style:Unshielded7077
-
Packaging:Bag
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,270
Can Ship immediately
Minimum Order Quantity:
250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$0.4394
525
$0.3570
1,050
$0.3561
2,520
$0.3264
5,040
$0.3046
7,560
$0.2976
10,080
$0.2969
15,015 +
$0.2815
Click for Quote
Log in
to unlock special pricing