- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- AIAP-01-180K-T
Description
+
Fixed Inductor 18uH 1.1A 160 Mohm Through Hole
Search Keywords: AIAP01180KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAP-01-180K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1485
5,000
$0.1420
7,500
$0.1400
10,000
$0.1380
25,000
$0.1342
50,000
$0.1263
100,000 +
$0.1224
Click for Quote
Log in
to unlock special pricing