- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIAC-4125C-R246J-T
Description
+
Fixed Inductor 246nH 3A 17 Mohm SMD
Search Keywords: AIAC4125CR246JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAC-4125C-R246J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
250
$0.942
500
$0.900
1,000
$0.861
3,000
$0.785
5,000
$0.764
8,000
$0.727
10,000
$0.717
15,000 +
$0.680
Click for Quote
Log in
to unlock special pricing