- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIAC-4125C-R111J-T
Description
+
Fixed Inductor 111nH 3.5A 9.5 Mohm
Search Keywords: AIAC4125CR111JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAC-4125C-R111J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
250
$1.206
500
$0.904
750
$0.844
1,000 +
$0.827
Click for Quote
Log in
to unlock special pricing