- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIAC-1812-R10J-T
Description
+
Fixed Inductor 100nH 2.5A 10 Mohm SMD
Search Keywords: AIAC1812R10JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAC-1812-R10J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
500
$0.4969
2,000
$0.4543
4,000
$0.4356
6,000
$0.4137
8,000
$0.4127
10,000
$0.4027
16,000
$0.3827
26,000 +
$0.3592
Click for Quote
Log in
to unlock special pricing