- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- AIAC-1812-47NJ-T
Description
+
Fixed Inductor 47nH 2.8A 6.9 Mohm SMD
Search Keywords: AIAC181247NJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AIAC-1812-47NJ-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.3896
2,000
$0.3725
4,000
$0.3650
6,000
$0.3467
8,000
$0.3458
10,000
$0.3423
16,000
$0.3253
26,000 +
$0.3075
Click for Quote
Log in
to unlock special pricing