- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- AFS915S3-T
Description
+
SAW Filter 915MHz 4.5dB 50Ohm SMD 6 Pin SMD T/R
Search Keywords: AFS915S3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFS915S3-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:N/A
-
Typical Center Frequency:915 MHz
-
Pass Band Ripple:1.5(Typ) dB
-
Maximum Insertion Loss:4.5 dB
-
Load Impedance:5012130Ohm
-
Operating Temperature:-10 to 65 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$1.85
500
$1.39
750
$1.29
1,000 +
$1.27
Click for Quote
Log in
to unlock special pricing