- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- AFS434S3-T
Description
+
SAW Filter 434MHz 4.5dB 50Ohm SMD 6 Pin SMD Automotive T/R
Search Keywords: AFS434S3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFS434S3-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:N/A
-
Typical Center Frequency:434 MHz
-
Pass Band Ripple:1.5 dB
-
Maximum Insertion Loss:4.5 dB
-
Load Impedance:5012130Ohm
-
Operating Temperature:-10 to 50 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$1.96
250
$1.92
500
$1.87
1,000
$1.84
3,000
$1.72
5,000
$1.70
8,000
$1.61
10,000 +
$1.60
Click for Quote
Log in
to unlock special pricing