- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- AFS1575.42S4-T
Description
+
SAW Filter 1575.42MHz 2dB 50Ohm SMD 6 Pin SMD T/R
Search Keywords: AFS157542S4T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFS1575.42S4-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,370
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$1.1200
3,000
$1.0400
5,000
$0.9955
8,000
$0.9925
10,000
$0.9904
15,000 +
$0.9874
Click for Quote
Log in
to unlock special pricing