- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- AFS14A34-1588.66-T3
Description
+
SAW Filter 1588.66MHz 2.5dB 50Ohm SMD 5 Pin SMT T/R
Search Keywords: AFS14A34158866T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abracon
-
Part No:AFS14A34-1588.66-T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:N/A
-
Typical Center Frequency:1588.66 MHz
-
Pass Band Ripple:1.5 dB
-
Maximum Insertion Loss:2.5 dB
-
Load Impedance:5012130Ohm
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.3887
1,000
$0.3852
3,000
$0.3795
6,000
$0.3786
9,000
$0.3776
12,000
$0.3767
15,000
$0.3757
27,000 +
$0.3748
Click for Quote
Log in
to unlock special pricing